Christmas Opening Hours and Delivery Dates here

FESTO 133056 L-piece NPQP-L 1pc nan FD-P10 R14 Q8

Order Code:

03-1639

Brand: FESTO MPN: 133056 EAN-13: 4052568029395
Qty Unit Price (Ex VAT)
1+ £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/01/2026

The Festo NPQP-L-R14-Q8-FD-P10 is a high-quality pneumatic connector designed for efficient air flow in pneumatic systems. With its L-piece design, it provides a reliable and compact solution for connecting hoses at right angles. Ideal for industrial applications, it ensures secure and leak-proof connections, enhancing the performance of pneumatic operations.
Type L-piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in sleeve QS-6
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot