Christmas Opening Hours and Delivery Dates here

FESTO 132048 L-piece G1/8-4 100pcs FESTO series nan Durable Connector

Order Code:

03-1587

Brand: FESTO MPN: 132048 EAN-13: 4052568027001
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO L-piece 132048 is a pneumatic connector designed for efficient air passage in complex systems. Featuring a G1/8 thread and 4 mm tubing connection, it ensures reliable performance in compressed air applications. Commonly used in automation and control systems, this durable connector simplifies airflow management.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot