Easter Opening Hours and Delivery Dates here

FESTO 130705 Cap Pipe Diameter 6 mm QSC-6-100 1pc

Order Code:

03-1402

Brand: FESTO MPN: 130705 EAN-13: 4052568024260
Qty Unit Price (Inc VAT)
5+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched in 4 working days

The Festo QSC-6-100 is a pneumatic connector cap designed for use with pipes of 6 mm diameter. This component ensures secure and efficient sealing in pneumatic systems. It is typically used in automation and industrial applications where reliable air-tight connections are essential.
Type Cap
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot