Easter Opening Hours and Delivery Dates here

FESTO 130643 Connector piece Pipe Diameter: 10 mm 1pc

Order Code:

03-1371

Brand: FESTO MPN: 130643 EAN-13: 4052568023935
Qty Unit Price (Inc VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The FESTO connector piece 130643 QSS-10-F is a pneumatic connector with a 10 mm pipe diameter. It is typically used in applications where secure and efficient air supply connections are necessary. Manufactured by FESTO, this part ensures reliable performance in various industrial and automation settings.
Type Connector piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot