Easter Opening Hours and Delivery Dates here

FESTO 130611 Y-piece 6mm to 10mm Pipe Diameter 1pc

Order Code:

03-1357

Brand: FESTO MPN: 130611 EAN-13: 4052568023690
Qty Unit Price (Inc VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The FESTO Y-piece 130611 is a pneumatic connector designed for efficient air flow in systems. It features dual pipe diameters of 6 mm and 10 mm, making it versatile for various applications. This Y-piece is commonly used in pneumatic systems to split air lines effectively.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot