Easter Opening Hours and Delivery Dates here

FESTO 1206624 Muffler G38 thread 10 bar Brass 1pc

Order Code:

03-1344

Brand: FESTO MPN: 1206624 EAN-13: 4052568061678
Qty Unit Price (Inc VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Festo manufactures the AMTE-M-H-G38 muffler, which features an external G38 thread and can handle pressure up to 10 bar. Made from brass, this component is designed to reduce noise in pneumatic systems. It is suitable for installation in machinery where noise reduction is essential.
Type Muffler
External thread G38
Material Brass
Max Operating Pressure 10bar
Max. temperature 80°C
Min. temperature -40°C
Misc Attribute Pneumatic connection: G3/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot