Easter Opening Hours and Delivery Dates here

FESTO 1205861 Muffler External thread G14 10 bar one piece

Order Code:

03-1336

Brand: FESTO MPN: 1205861 EAN-13: 4052568061609
Qty Unit Price (Inc VAT)
1+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

The FESTO Muffler 1205861 features an external G14 thread and is designed to operate at up to 10 bar, providing effective noise reduction in pneumatic systems. Manufactured by FESTO, this durable muffler is suited for industrial environments where efficient airflow and reduced sound levels are essential. Typical applications include use in machinery with pneumatic actuators or valves, enhancing performance while maintaining a quieter workspace.
Type Muffler
External thread G14
Max Operating Pressure 10bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot