Christmas Opening Hours and Delivery Dates here

FerdyF. 1995S3-XS Extrication Gloves Faux Leather XS EN 388:2016 CAT II

Order Code:

09-1444

Brand: FerdyF. MPN: 1995S3-XS EAN-13: 4005781995367
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £52.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

FerdyF. manufactures the Extrication-S3 protective gloves in size XS, offering faux leather construction and thermal protection. This pair complies with EN 388:2016 CAT II standards, indicating high performance in workplace safety environments. Ideal for tasks requiring durable, protective hand gear.
Type Protective glove
Standards EN 388:2016
Material (back of the hand) Spandex
Material (palm) Faux leather
Protection Class CAT II

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot