Christmas Opening Hours and Delivery Dates here

FerdyF. 1995S3-S Extrication-S3 Mechanics Glove Size 7 Faux Leather

Order Code:

09-1443

Brand: FerdyF. MPN: 1995S3-S EAN-13: 4005781995374
  • Country of Origin: China
  • View All

Discontinued


The FerdyF. 1995S3-S protective glove, size 7, is made of faux leather and provides excellent thermal protection. Rated under EN 388:2016 CAT II, this glove is intended for extrication and similar safety applications. It is suitable for various workplace environments requiring durable and protective handwear.
Type Protective glove
Standards EN 388:2016
Material (back of the hand) Spandex
Material (palm) Faux leather
Protection Class CAT II

Trustpilot