Easter Opening Hours and Delivery Dates here

Fellowes 5312903 Laminate Sheet A4 80 micron Glossy 250 pcs

Order Code:

18-9432

Brand: Fellowes MPN: 5312903 EAN-13: 0043859521838
Qty Unit Price (Inc VAT)
1+ £36.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Fellowes 5312903 provides a reliable solution for document protection with its A4 80-micron glossy laminate sheets, supplied in a pack of 250 pieces. Each sheet is engineered to enhance the durability and appearance of A4-sized documents by offering a protective barrier against wear, tear, and moisture. Utilising these laminate sheets in a laminator ensures a smooth and professional finish, making them ideal for preserving instructional materials, informative signage, and presentation documents in educational, office, or industrial environments. Fellowes laminate sheets are compatible with standard laminating devices, providing easy integration into existing document preservation workflows. The product's self-sealing characteristic facilitates a secure enclosure, catering to applications where frequent handling is expected.
Colour Transparent
Content 250
Dimensions (L x W) 310 mm x 222 mm
Filing holes No
Film Thickness 80µm
Format A4
Length 310mm
Material Polyester
Paper Size A4
Product Type Laminate sheet
Product type description Enhance 80
self-adhesive No
Surface Glossy
SurFace finish Type Glossy
Total sheet Thickness 80micron
Type Laminate sheet
Width 222mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot