Fein 71350161000 Cordless Band Saw ABAS 18-63 AS Max Cut 63.5mm LED Light

Order Code:

03-1261

Brand: Fein MPN: 71350161000 EAN-13: 4014586897257
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £277.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Fein cordless band saw, model ABAS 18-63 AS, boasts a maximum cutting depth of 63.5 mm. Designed for precision and convenience, it is ideal for on-site metal and timber cutting. The Fein 71350161000 cordless band saw suits professionals requiring a portable and efficient cutting tool.
Voltage 18V
Type Cordless Bandsaw
Power N/A
Battery Voltage 18V
Cutting depth (max.) 63.5mm
Dim (L x W x H) 355 x 200 x 255 mm
Height 255mm
Length 355mm
Number of Batteries 0
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot