Fein 71050462000 Cordless 18V Angle Drill 1-Speed Incl. Case No Battery

Order Code:

03-1216

Brand: Fein MPN: 71050462000 EAN-13: 4014586881775
Qty Unit Price (Ex VAT)
1+ £411.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Fein AWBP 10 is a cordless angle drill designed for versatility and convenience, operating at 18 V without a battery. It comes with an included case for easy storage and transport. Ideal for professional and DIY applications, this handheld power tool suits tasks in confined or hard-to-reach spaces.
Voltage 18V
Type Cordless angle drill
Chuck Size 0,8 - 10 mm
Max. drill diameter (Wood/steel/Noble Stal/light metal) 25/10/10/15mm
Max. Torque 9.5Nm
Misc Attribute AWBP10
Tool Holder Key-type drill chuck
Transmission type 1-speed

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot