FCI D37P24A4GV00LF D-SUB Pin Strip 180° 37 Pins

Image Representative of Range

FCI D37P24A4GV00LF D-SUB Pin Strip 180° 37 Pins

Order Code:

03-1049

Brand: FCI MPN: D37P24A4GV00LF EAN-13: 2050003698979
Qty Unit Price (Ex VAT)
2+ £3.48
10+ £2.82
50+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
31 in stock, despatched in 4 working days

The FCI D-SUB D37P24A4GV00LF is a D-SUB pin strip with 37 pins designed for robust and reliable connections. This 180° connector is commonly used in computing and telecommunications for serial and parallel port applications. Its durable construction is suited for use in demanding industrial environments.
Type D-SUB pin strip
Mounting Type Print
No. of Ways 37
Connection angle 180°
Connector Type Plug, vertical mount
Contact Material Phosphor bronze
Contact surface Gold on nickel
Misc Attribute D-SUB
No. of Rows 2
Temperature Range -55 - 125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot