FCI 90312-004LF Pin Connector 2mm Spacing 4 Pins Single Row

Image Representative of Range

FCI 90312-004LF Pin Connector 2mm Spacing 4 Pins Single Row

Order Code:

03-1010

Brand: FCI MPN: 90312-004LF EAN-13: 2050003703079
Qty Unit Price (Ex VAT)
10+ £0.541
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
96 in stock, despatched in 4 working days

The FCI 90312-004LF pin connector, produced by FCI, features a contact spacing of 2 mm with a total of 4 pins arranged in a single row. This Minitek series connector is commonly used in compact electronic and communication devices where space is limited. It is ideal for applications requiring reliable electrical connections in densely packed PCBs.
Type Pin connector
Number of Positions 4
Number of Rows 1
Case Material Thermoplastic
Colour Black
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Cross Section 2mm
Dimensions (L x W x H) 8.4 x 7.1 x 2.6 mm
Height 2.6mm
Length 8.4mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 4
Width 7.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot