FCI 89947-720LF Pin Connector 2mm Spacing 20 Pins 2 Rows 1pc

Image Representative of Range

FCI 89947-720LF Pin Connector 2mm Spacing 20 Pins 2 Rows 1pc

Order Code:

03-0995

Brand: FCI MPN: 89947-720LF EAN-13: 2050003704830
Qty Unit Price (Ex VAT)
5+ £1.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
67 in stock, despatched in 4 working days

The FCI 89947-720LF pin connector, manufactured by FCI, features a contact spacing of 2 mm and contains 20 pins arranged in two rows. It is part of the Minitek range, offering reliable and compact connectivity solutions. This connector is ideal for applications in consumer electronics, telecommunications, and industrial equipment.
Type Pin connector
Number of Rows 2
Case Material Thermoplastic
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
CS 2mm
Dim (L x W x H) 24.6 x 4.8 x 7.5 mm
Factory colour Black
Height 7.5mm
Length 24.6mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 1A
Nominal Voltage 650V
Pins per row 10
Total number of pins 20
Width 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot