Christmas Opening Hours and Delivery Dates here
FCI 77317-804-72LF Pin Strip 2 Rows 36 Pins

Image Representative of Range

FCI 77317-804-72LF Pin Strip 2 Rows 36 Pins

Order Code:

03-0917

Brand: FCI MPN: 77317-804-72LF EAN-13: 2050003700696
Qty Unit Price (Ex VAT)
1+ £6.43
25+ £6.37
100+ £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 11/01/2026

Manufactured by FCI, the pin strip (standard) 77317-804-72LF features two rows with 36 pins each, offering reliable electrical connections. It is commonly used in electronic devices and circuit board assemblies. The product is identifiable by the codes 02050003684033, 02050003684040, 02050003700702, and 02050003700696.
Type Pin strip (standard)
Number of Positions 72
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Contact surface Tin plated
Cross Section 2.54mm
Height 4.83mm
Industrial packaging No
Max. temperature +125°C
Min. temperature -65°C
Misc Attribute Dubox / PV / Bergstik
Nominal Current 3A
Nominal Voltage 1500V
Pin length (PCB) 3.10mm
Pin length (receptacle) 5.84mm
Pin Ø 0.62mm
Pin shape Square
Pins per row 36
Separable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot