Christmas Opening Hours and Delivery Dates here

Faithfull XMS2220CABLE 20m Cable Reel 13A, 2 Sockets

Order Code:

97-6726

Brand: Faithfull MPN: XMS2220CABLE EAN-13: 5023969313238

Discontinued


The Faithfull Open Drum Cable Reel features twin 240V sockets and a thermal overload protection system to prevent overheating damaging the cable when in use. The heavy-duty plastic drum is mounted on a sturdy steel frame with a textured grip for user comfort. Its 1.25mm² cable is fitted with a standard 240V plug. Complies to BS EN 61242.

NOTE: All cable reels should be fully unwound before they are used to carry their recommended maximum load.

Specification:

Max. Load: 3,120W/13A unwound, 960W/4A wound.


Type Cable reel
Cable Length 20m
Cable Type PVC
Colour Black
Current Rating 13A
Number of Sockets 2

Trustpilot