Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus AST5220 SMD LED Security Light with PIR 20W 1600 Lumen 240V

Order Code:

95-9885

Brand: Faithfull Power Plus MPN: AST5220 EAN-13: 5023969315430

Discontinued


These Faithfull SMD LED Power Plus Security Lights are suitable for mounting on exterior walls. They are ideal as an intruder deterrent or welcoming light. The PIR sensor, with a range of 9m, is adjustable from 6 seconds to approximately 12 minutes. The IP44 rated slim style lamp head has an impact resistant lens.

Each lamp has a sturdy mounting bracket with a 'tilt and lock' facility.

Specifications:

Wattage: 20W
Lumens: 1,600


Type Light

Trustpilot