Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus AST311 Rechargeable LED Task Light 10W

Order Code:

97-9713

Brand: Faithfull Power Plus MPN: AST311 EAN-13: 5023969002606
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull LED Task Light is a compact and portable lighting solution. It has two lighting modes: 50% and 100%. Fitted with a rechargeable Li-ion battery, it can be easily recharged using the USB charging lead supplied. The fold-out stand allows this freestanding light to be placed in a variety of locations. Ideal for use around the home or garage.

Specification:

LED Power: 10W
Lumen Output: 900/450
Operating Modes: 100%, 50%
Run Time: 2/4 hours
Battery: 3.7V 4000mAh Li-ion
Charge Time: approx. 4-5 hours
Charging Cable: Type C USB x 1m
IP Rating: IP44
Overall Size: 160 x 160 x 40mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot