Christmas Opening Hours and Delivery Dates here

Faithfull Power Plus AS5110 SMD LED Wall Mounted Floodlight 10W 800 Lumen 240V

Order Code:

95-9895

Brand: Faithfull Power Plus MPN: AS5110 EAN-13: 5023969315393
Qty Was Unit Price (Ex VAT)
1+ £7.19 £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull SMD LED Wall Mounted Floodlight has been designed for both commercial and domestic use. It features the latest LED lighting technology, with a single watt LED providing a high lumen light output with the added advantage of a low power consumption and a cool running temperature. LEDs are maintenance free and more resilient to impact damage that can cause conventional halogen tubes to fail if a light is hit or knocked over.

Manufactured from die-cast aluminium, the slim style lamp heads have an impact resistant lens and are rated at IP65 for water and dust ingress protection. Mounted on a sturdy wall mounting bracket with a ‘tilt and lock’ facility, which allows the angle of the lamp to be adjusted, directing the light exactly where it is needed to provide a powerful bright light illuminating the darkest corners of your property.

For use as an exterior wall mounted lamp controlled from a manually operated switch.

Specification:

Beam Angle: 120°
Colour Range: 6500K
LED Lifetime: 50,000 hours
LED Type: SMD
Cable Length: 0.3m (16cm) (1.00mm²)

This Faithfull Power Plus SMD LED Wall Mounted Floodlight has the following specification:

Voltage: 230/240V
LED Power: 10W
Lumen Output: 800
Beam Angle: 120°
Colour Range: 6500K
LED Lifetime: 50,000 hours
LED Type: SMD
Cable Length: 0.3m (16cm) (1.00mm²)


Type Light

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot