Christmas Opening Hours and Delivery Dates here

Faithfull L-08A Heavy-Duty Foam Gun (Full Non Stick Body)

Order Code:

95-7629

Brand: Faithfull MPN: L-08A EAN-13: 5023969307923

Discontinued


Faithfull Heavy-Duty Foam Gun (Full Non Stick Body) is a high quality professional foam (spurt) gun designed for use with standard 500ml and 750ml gun grade Polyurethane pressurised expanding foam canisters.

The features of this gun include a sprung trigger mechanism and Micro-fast foam flow adjustment system allowing the user fine control over the foam output, to provide a clean even bead for the accurate installation of the foam and to help reduce waste. The barrel is hermetically sealed once the trigger has been released to prevent the hardening of the foam when left in the gun.

Additional features include a fully coated non-stick body, a non-stick coated needle and canister fitting valve and a stainless steel barrel to help make cleaning the gun easier.

The gun is supplied complete with two types of additional plastic extension barrels to give better access when used in certain applications;

2 x Long plastic extension barrels.
2 x Short plastic narrow access barrels.

Applications include the installation of door and window frames, filling and sealing of cavities and joints, pipe or cable penetrations in walls and the sealing of joints in wall insulation sheets.


Type Applicator

Trustpilot