Christmas Opening Hours and Delivery Dates here

Faithfull FAIVW75B VW75B Table Vice 3in (75mm)

Order Code:

95-9628

Brand: Faithfull MPN: FAIVW75B EAN-13: 5023969313610
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A small portable vice with a swivel base and an integral clamp that allows it to be attached to workbenches or table tops. Ideal for clamping smaller woodworking pieces and many other objects, the swivel base also allows the work piece to be rotated through 360°. The vice has a 75mm (3in) width jaw with a clamping capacity of up to 55mm (2in).

Manufactured from high quality grey iron castings that are machined to close tolerances to ensure a smoothly operating sliding jaw. The main screw features an Acme thread that provides a smooth quick closing jaw action, both the main screw and handle are chrome plated to provide better corrosion resistance, the vice is finished with an attractive Blue enamelled coating.

Ideal for use by DIY enthusiasts or model makers.

Jaw width: 75mm (3in)
Clamping capacity: 55mm (2in)
Throat depth: 30mm (1in)
Tommy bar length: 100mm (4in)
Clamp capacity: 45mm
Weight: 2.93Kg (6½lbs)


Type Woodwork

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot