Faithfull FAITM1025MI Trade Tape Measure 10m/33ft (Width 25mm)

Order Code:

97-9488

Brand: Faithfull MPN: FAITM1025MI EAN-13: 5023969005157
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Specification:

Blade Length: 10m/33ft
Blade Width: 25mm
Graduations: Metric and Imperial


Measuring Length 10m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot