Christmas Opening Hours and Delivery Dates here

Faithfull FAIPP850LS Long Series HSS Jobber Drill Pack8.50mm OL:165mm WL:109mm

Order Code:

95-8595

Brand: Faithfull MPN: FAIPP850LS EAN-13: 5023969258034
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Faithfull Professional Long Series HSS Jobber Drill Bits have a longer length for deeper drilling requirements. Designed to meet the requirement of the professional user, these drills are manufactured from M2 grade steel and are fully ground to meet the requirements of DIN 338 and feature a 135 degree non slip split point. Their robust design gives less breakage, easier hole start and improved penetration.

Suitable for use in: Alloy Steels, Carbon Steels, Cast Iron, Hardened Alloy Steels, Stainless Steels.

The Faithfull FAIPP850LS Pre Pack HSS Jobber Drills (1) Long Series 8.5mm have the following specifications:
Diameter: 8.5mm
Overall Length: 165mm


Type Drill bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot