Christmas Opening Hours and Delivery Dates here

Faithfull EX-30 Fully Enclosed ABS Fibreglass Long Tape 30m/100ft (Width 15mm)

Order Code:

95-7466

Brand: Faithfull MPN: EX-30 EAN-13: 5023969311807

Discontinued


The Faithfull Fully Enclosed Fibreglass 30m / 100ft Long Tape features a 15mm wide blade clearly marked in both metric and imperial measurements. The fibreglass blade is resistant to stretching, impervious to moisture and resistant to scuffs and fitted with an ABS end loop.

The large clear measurement increments are easy to read in most conditions and the tape is also easy to wipe clean after use. The tape is stored in a tough closed ABS, soft grip case, with a fold flat rewind handle and rotating winding knob with 3:1 gearing that allows the tape to be quickly rewound after use.

Accuracy: EC Class III.


Type Surveyor's tape
Measuring Length 30m

Trustpilot