Christmas Opening Hours and Delivery Dates here

Faithfull CT072-023-108-BOGYS-01 Prestige H/D Garden Hose 15m 12.5mm (1/2in) Dia

Order Code:

95-8646

Brand: Faithfull MPN: CT072-023-108-BOGYS-01 EAN-13: 5023969316215

Discontinued


The Faithfull Prestige Garden Hose is a superior quality, UK manufactured hose. It is made from heavy-duty polyester, reinforced with a 24 braid fibre mesh for extra strength, making it both strong and flexible.The tough 3-ply construction is kink, twist and crush resistant and highly resilient to UV light, frost, algae and is easy to clean.

The hose is compatible with all 12.5 to 15mm fittings and has a working pressure of 10 bar with a temperature range of -15 to +60°C. The bright orange colour and grey stripe make this hose easy to spot in the garden.

Conforms to BS 3746 and is covered by a 10-Year guarantee.

Available in three lengths.

1 x Faithfull Prestige Heavy-Duty Garden Hose 15m 12.5mm (1/2in) Diameter


Type Hose
Length 15m
Diameter 12.5mm

Trustpilot