Easter Opening Hours and Delivery Dates here

Faithfull FAIBAGREFUSE Heavy-Duty Black Refuse Sacks (Roll 10)

Order Code:

95-7615

Brand: Faithfull MPN: FAIBAGREFUSE EAN-13: 5023969313535
Qty Was Unit Price (Ex VAT)
1+ £2.45 £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Faithfull Heavy-Duty Black Refuse Sacks are extra strong and are ideal for general household waste, cleaning and building industry applications. They are of superior quality with a leak resistant base.

Size: 735 x 970mm
Bag Thickness: 40 microns
Capacity: 96 litres

1 x Roll of 10 Faithfull Heavy-Duty Black Refuse Sacks


Type Refuse sack
Size 96L
Quantity 10
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot