Facom JET.7M3 Jet+ 7 Drawer Roller Cabinet - 3 Modules Per Drawer - Red

Order Code:

86-5399

Brand: Facom MPN: JET.7M3 EAN-13: 3148518724586
  • Country of Origin: France
  • Not available for Export
  • View All

Discontinued


The Jet+ system from Facom offers the ultimate in mobile tool storage. This roller cabinet has 7 drawers each with 3 separate modules to hold all your tools and accessories.


  • Polymer bumpers with shock absorbers on all edges
  • Centralised folding key locking system
  • Worktop with integral handle and storage compartment for screwdrivers etc
  • 18 modules distributed in the 60 and 130mm drawers
  • 200mm and 270mm drawers can also be fitted with modules
  • Supplied with 6 partitions for 60mm drawers and 2 partitions for 130mm drawers
  • Total load capacity: 155kg
  • Wall storage capacity: 155 litres
  • Overall dimensions (including wheels and worktop): 774 x 546 x 971mm
  • Colour: red
  • Manufacturer's part JET.7M3
Type Roller cabinet
Drawers 7
Width 774mm

Trustpilot