Facom DM.MUB Spring Clip Pliers

Order Code:

86-5354

Brand: Facom MPN: DM.MUB EAN-13: 3148517369238
  • Country of Origin:
  • View All

Discontinued


These spring clip pliers from Facom will fit self-tightening clips with a diameter between 18 and 54mm.


  • Can be used one-handed
  • Non-slip bi-material handle for a better grip
  • Rack system for reduced effort
  • Sheath length: 560mm
  • Total length: 780mm
  • Weight: 500g
  • Manufacturer's part DM.MUB
Overall Length 780mm
Plier Style Spring clip pliers

Trustpilot