Christmas Opening Hours and Delivery Dates here

Facom BS.LMBC PVC Coated Maintenance Tool Bag 53cm (21in)

Order Code:

95-6283

Brand: Facom MPN: BS.LMBC EAN-13: 3662424026324

Discontinued


This Facom Tool Bag is made from tough PVC coated fabric which is water splash resistant and easy to clean and maintain. Its reinforced structure and double 2-ply fabric ensure no deformation when in use. Plastic feet protect the bag and avoid damage to the floor.

The bag is over 50cm long, making it perfect for transporting long, heavy tools such as pipe wrenches and hack saws. The 100% opening flap allows easy access to tools even on the move.

The bag has a heavy-duty padded carry strap that provides comfortable transportation of tools. In addition, it has lateral internal carry straps which allow the bag to be carried easily, even when open. For organisation, the bag contains a built-in pocket for documents, a hook for a tape measure, a hook for keys and a strap for pen light.


Type Bag

Trustpilot