Facom BS.EXTMKITPB Express Tool Mat with Warning Sign

Order Code:

86-5329

Brand: Facom MPN: BS.EXTMKITPB EAN-13: 3662424068157
  • Country of Origin: France
  • View All

Discontinued


If you work on the move and need to carry your tools with you then this Express tool mat from Facom can make the job a lot easier. With this mat you can increase productivity by creating a cleaner and safer working environment.

Made from welded PVC, the mat protects surfaces beneath from water, oil or other fluids but is easily washable so can be cleaned for the next job.

This mat is supplied with a detachable safety sign with a reflective band on the edges to make others aware when you are working in the area.

Please note: Tools not included.


  • Mat deploys in 3 seconds thanks to the quick open and close mechanism
  • Folds up for easy storage and carrying
  • Padded shoulder strap and comfort grip handle
  • Built in elastic loops for tool or parts storage
  • Hi vis outer ring clearly makes the work area
  • Keeps your tools in a designated area
  • Can be shaped to fit your working environment
  • Can carry up to 5kg
  • Warning sign has built-in A4 space for message
  • Warning sign also available separately
  • Manufacturer's part BS.EXTMKITPB



Type Tool mat
Material PVC
Width 1.1m

Trustpilot