Easter Opening Hours and Delivery Dates here

Facom 467R.JP10 Fast Ratcheting Wrench Set of 10 Metric

Order Code:

86-5254

Brand: Facom MPN: 467R.JP10PB EAN-13: 3148519437621
  • Country of Origin:
  • View All

Discontinued


This high quality fast combination wrench set from Facom includes 10 spanners in metric sizes suitable for a wide range of applications.
  • Compact lever reversible ratchet mechanism
  • Ring head angled by 15°
  • Open end head angled by 15°
  • Satin chrome finish
  • Supplied in set of 10 in plastic carrying case
  • Manufacturer's part 467R.JP10

Set includes the following sizes: 8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 16mm, 17mm, 18mm and 19mm.

Trustpilot