Facom 113A.15C Adjustable Wrench 15" 380mm

Order Code:

86-5007

Brand: Facom MPN: 113A.15C EAN-13: 3148517037519
  • Country of Origin: China
  • View All

Discontinued


This high quality adjustable wrench from Facom has a chromed body and polished head faces.


  • Easy setting
  • Non-protruding moving jaw at maximum capacity
  • Pre-adjustment of jaw opening thanks to millimetric gradation
  • Right-hand button rotation
  • Length 380mm
  • Jaw capacity 44mm
  • Overall head width 97mm
  • Manufacturer's part 115A.8C
Type Adjustable
Jaw Capacity 44mm
Overall Length 380mm

Trustpilot