Christmas Opening Hours and Delivery Dates here
Faber Kabel 040325 Strand Flexible H05Z-K 1 x 1mm² Dark blue (100m reel)

Faber Kabel 040325 Strand Flexible H05Z-K 1 x 1mm² Dark blue (100m reel)

Order Code:

64-4079

Brand: Faber Kabel MPN: 040325 EAN-13: 4035996042549

Discontinued


The Faber Kabel 040325 is a Flexible FRNC Wire from the H05/07Z-K Series. The wire is ideal for the installation in tubes and ducts on and under plaster, for the internal wiring of electrical appliances, switching and distribution tools, as well as in busses and railway vehicles.

The cable has a bare fine stranded copper conductor, with a polyolefin EI5 outer sheath. The cable has a voltage rating of 500V, and a maximum operating temperature +70°C.


  • Cable features: Halogen-free, Flexible, Harmonised
  • Cable type: H05Z-K
  • Colour: Dark blue
  • Cross section (based on core number) (part 1 + 2): 1 x 1mm²
  • Max. temperature range (fixed installation): +70°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 500 V
  • Outside diameter: 2.50mm
  • Sold per metre: No
  • Manufacturer part: Faber Kabel 040325

Accessories


Trustpilot