Christmas Opening Hours and Delivery Dates here
Faber Kabel 040191 Strand Flexible H05V-K 1 x 0.75mm² Violet (100m reel)

Faber Kabel 040191 Strand Flexible H05V-K 1 x 0.75mm² Violet (100m reel)

Order Code:

64-4025

Brand: Faber Kabel MPN: 040191 EAN-13: 4035996005544

Discontinued


The Faber Kabel 040191 is a Single Core PVC Insulated Wiring Cable H05VU/-K acc. to EN 50525-2-31.

The cable has a bare copper conductor, with a PVC TI1 outer sheath. The cable has a voltage rating of 500V, and a maximum operating temperature +70°C.

Applications: For internal wiring of switching boxes and other electrical appliances. For installation in closed conduits and tubes only, not for direct installation under plaster.


  • Cable features: Flexible, Harmonised
  • Cable type: H05V-K
  • Cable type (category): Strand
  • Colour: Violet
  • Cross section (based on core number) (part 1 + 2): 1 x 0.75mm²
  • Halogen-free: No
  • Insulation material: PVC
  • No. of leads (part 1): 1 x
  • Nominal voltage: 500 V
  • Outside diameter: 2.30mm
  • Sold per metre: No
  • Manufacturer part: Faber Kabel 040191

Accessories


Trustpilot