Christmas Opening Hours and Delivery Dates here
Faber Kabel 040067 Strand Flexible H07V-K 1 x 4mm² Black (100m reel)

Faber Kabel 040067 Strand Flexible H07V-K 1 x 4mm² Black (100m reel)

Order Code:

64-4122

Brand: Faber Kabel MPN: 040067 EAN-13: 4035996009924

Discontinued


The Faber Kabel 040067 is a PVC Insulated Wires H07VU/-R/-K acc. to EN 50525-2-31. The wire is ideal for laying in pipes on top of or under plaster and in closed installation ducts, and for internal wiring of machinery, switchgear and distributor systems.

The cable has a bare copper conductor, with a PVC TI1 outer sheath. The cable has a voltage rating of 750V, and a maximum operating temperature of +70°C.


  • Cable features: Flexible, Harmonised
  • Cable type: H07V-K
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 1 x 4mm²
  • Halogen-free: No
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): +5°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 750V
  • Outside diameter: 3.90mm
  • Sold per metre: No
  • Manufacturer part: Faber Kabel 040067

Accessories


Trustpilot