Christmas Opening Hours and Delivery Dates here
Faber Kabel 031004 Drag Chain Cable EFK 300 P 2x 1mm Grey

Faber Kabel 031004 Drag Chain Cable EFK 300 P 2x 1mm Grey

Order Code:

64-3926

Brand: Faber Kabel MPN: 031004

Discontinued


The Faber Kabel 031004 is a Halogen Free, Flame Retardant Drag Chain Cable. The grey cable is resistant against the most often used chemical substances in the industrial environment.

The cable has a fine stranded bare copper conductor, with a polyurethane outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -40°C to +80°C.

Applications: Flexible control cable for permanently moved applications under heavy duty conditions.


  • Bend radius: 4
  • Bend radius (flexible installation): 7.5
  • Cable features: Halogen-free, Flame-retardant
  • Cable type: EFK 300 P
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 2 x 1mm²
  • Halogen-free: Yes
  • Insulation material: Polyurethane
  • Max. temperature range: +80°C
  • Min. temperature range: -50°C
  • No. of leads (part 1): 2 x
  • Nominal voltage: 500 V
  • Outside diameter: 5.8mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer part: 031004

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 1mm²
Insulation Material Polyurethane
Type Flame retardant
Cable Diameter 6mm
Sold by Metre Yes

Trustpilot