Christmas Opening Hours and Delivery Dates here
Faber Kabel 030644 Control Cable Flame-retardant Y-JZ 4 x 0.5mm² Grey

Faber Kabel 030644 Control Cable Flame-retardant Y-JZ 4 x 0.5mm² Grey

Order Code:

64-4427

Brand: Faber Kabel MPN: 030644

Discontinued


The Faber Kabel 030644 is a Flame Retardant Flexible Power, Process Control and Instrumentation Cable ideal for use with industrial and other machinery. The cable is resistant against the most usual chemicals, oil and grease.

The grey cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and operating temperature range of -40°C to +70°C.


  • Bend radius : 4
  • Bend radius (flexible installation): 15
  • Cable features: Flame-retardant, Oil-resistant
  • Colour: Grey
  • Cross section (based on core number) (part 1 + 2): 4 x 0.5mm²
  • Cross section (each core) (part 1): 0.5mm²
  • Max. temperature range : +70°C
  • Min. temperature range : -40°C
  • No. of leads (part 1): 4 x
  • Nominal voltage: 500V
  • Outside diameter: 5.7mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 030644

Please Note: This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.5mm²
Insulation Material PVC
Cable Diameter 6mm
Sold by Metre Yes

Trustpilot