Christmas Opening Hours and Delivery Dates here
Faber Kabel 030112 Control Cable Flame-retardant Y-JZ 18 x 0.75mm² Grey

Faber Kabel 030112 Control Cable Flame-retardant Y-JZ 18 x 0.75mm² Grey

Order Code:

64-4460

Brand: Faber Kabel MPN: 030112

Discontinued


The Faber Kabel 030112 is a Flame Retardant Control Cable that is well suited for process control and instrumentation in industry and mechanical engineering. The flexible cable is resistant against the most usual chemicals, oil and grease.

The grey cable has a fine stranded bare copper conductor, with a PVC outer sheath. The cable has a voltage rating of 500V, and an operating temperature range of -40°C to +50°C.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable type: Control wiring
  • Cross section: 18 x 0.75mm²
  • Max. temperature fixed installation): +70°C
  • Max. temperature (flexible installation): +70°C
  • Min. temperature (fixed installation): -40°C
  • Min. temperature (flexible installation): -5°C
  • Nominal voltage: 500V
  • Outside diameter: 11.8mm
  • Sold per metre: Yes
  • Supplied in Grey
  • Manufacturer's part: Faber Kabel 030112

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 18
Conductor Cross Section 0.75mm²
Insulation Material PVC
Cable Diameter 12mm
Sold by Metre Yes

Trustpilot