Extech RPM250W Tachometer Laser Bluetooth® App Alarms Data Capture

Order Code:

09-1286

Brand: Extech MPN: RPM250W EAN-13: 0793950462508
Qty Unit Price (Inc VAT)
1+ £87.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The Extech RPM250W is a precise tachometer used for measuring rotational speeds. It features wireless connectivity and user-friendly operation. Applications include motor diagnostics and preventive maintenance.
Type Tachometer
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 28 x 53 x 120 mm
Display LCD
Height 120mm
Length 28mm
Operating Voltage 3x AAA battery
Reading distance 5 cm - 5m
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot