Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Extech MS6060 2 Channel Handheld Digital Storage Oscilloscope 60MHz

Order Code:  

57-8081

  Copy to clipboard
Brand: Extech  Copy to clipboard MPN: MS6060  Copy to clipboard UPC-12: 793950396063
 Report an error

Discontinued

The Extech MS6060 2-channel, 60Mhz handheld digital storage oscilloscope can store and recall up to 1000 waveform screens and setups using the installed 2GByte microSD card. It features a one-touch automatic setup that optimizes the position, range, timebase, and triggering to assure a stable display of virtually any waveform. Its fast Fourier Transform (FFT) function converts a time-domain signal into its frequency components to measure harmonic content and distortion in signals. In addition to the oscilloscope functions there is a built-in 6,000 count True RMS multimeter with analog bar graph. To take advantage of the wide range of features offered by this instrument the oscilloscope has an easy-to-use pop-up menu with a multi-language system. Supplied with two 1X/10X oscilloscope probes, test leads, 7.4V Li-Ion battery, universal AC charger, and carrying case.
  • Waveform calculations, add, subtract, multiply, and divide
  • Pass-fail function compares a stored waveform to an unknown input
  • Average mode for smoothing waveforms
  • Square wave output (2V, 1kHz) for probe adjustment
  • Dimensions 245 x 163 x 52mm (9.6 x 6.4 x 2in)
  • Weight 1.2kg (2.6lbs)
No. of Channels 2
Accuracy N/A
Bandwidth 60MHz

Reviews


Be the first to submit a review