Christmas Opening Hours and Delivery Dates here

Extech EX830 Current Clamp 4000 Counts CAT III 600V

Order Code:

51-8764

Brand: Extech MPN: EX830 EAN-13: 4016138346213

Discontinued


The Extech EX830 is a current clamp-on ammeter with a built-in infrared thermometer . This allows you to perform a contact-free detection of the temperature, current of cables, bus bars, and so on using a single device. The robust devices each come encased in a moulded soft rubber protective housing and are equipped with automatic range selection as well as a quick peak hold function enabling the reliable measurement of start-up currents.


  • With integrated infrared thermometer
  • CAT III 600V
  • AC measurement range: 0 - 1000A
  • Basic accuracy: ±8%
  • Calibration possible to: ISO / DKD
  • Displays: 4000 counts
  • Frequency range: 50 - 60Hz
  • Measurement range - capacity: 0 - 40mF
  • Measurement range - frequency: 0 -4000kHz
  • Measurement range - resistance: 0 - 40MΩ
  • Measurement range - temperature: Infrared -50°C to +270°C, K type -20°C to +760°C
  • Measurement range AC: 0 to 600V
  • Measurement range DC: 0 - 1000A
  • Opening range of current clamps: 43mm
  • Overvoltage category: CAT III 600V
  • Power supply: 9V battery pack
  • Resolution: 0.1A

Supplied with accompanying wire thermo-sensor for -20°C to +250°C, 1x battery (9V), K-Type temperature sensor,waist pouch,test lead and user manual.
Type Ammeter
Maximum AC Current Measurement 1000A
AC Voltage Max. 600V
Display Digital
Jaw Capacity 43mm

Trustpilot