Christmas Opening Hours and Delivery Dates here

Extech BR90 Endoscope 8mm 77cm IP67 LCD Display 640x480 LED Zoom Affordable

Order Code:

09-1237

Brand: Extech MPN: BR90 EAN-13: 0793950630907

Discontinued


The Extech BR90 endoscope features an 8 mm probe diameter and a 77 cm probe length, designed for inspecting confined spaces. Manufactured by Extech, this versatile gooseneck inspection camera is ideal for pipe inspection and other hard-to-reach areas. Its flexible design allows for easy navigation, making it suitable for both professional and DIY applications.
Type Endoscope
Probe Length 77cm
Probe Diameter 8mm
Resolution 640 x 480 Pixel
Digital zoom 2
Dimensions (L x W x H) 180 x 89 x 36 mm
Focus 5 - 8 mm
Height 36mm
IP Rating IP67
Length 180mm
Light Source LED
Power supply (details) 4x batteries type AA
Width 89mm

Trustpilot