Christmas Opening Hours and Delivery Dates here

Extech BR450W-D Ex View Endoscope 5.5mm Probe Wireless IP67 1.5m Length

Order Code:

09-1236

Brand: Extech MPN: BR450W-D EAN-13: 0793950634516
Qty Unit Price (Inc VAT)
1+ £225.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Extech BR450W-D endoscope features a 5.5 mm probe diameter and a 1.5 m probe length. This gooseneck camera is ideal for inspecting confined spaces and pipes. It is commonly used in industrial and automotive applications to visually assess hard-to-reach areas.
Type Endoscope
Probe Length 1.5m
Probe Diameter 5.5mm
Resolution 1280 x 720 Pixel
Field of View 68°
Ambient temperature 0 °C to +50°C
IP Rating IP67

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot