Christmas Opening Hours and Delivery Dates here

Expert EVT2000A Torque Wrench 1/2in Drive 50-225Nm

Order Code:

95-6211

Brand: Expert by Facom MPN: EVT2000A EAN-13: 3258954009083
Qty Unit Price (Ex VAT)
1+ £218.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

All Britool 1/2in square drive torque wrenches indicate with touch, sound and sight when the required torque is reached.

Required torque loads are set by turning the sleeve until the required setting is opposite the mark.

This Britool torque wrench range is distinguishable by a length independent mechanism, push through reversible mechanism and a retractable adjustment mechanism, which avoids accidental adjustment. The torque wrench complies with ISO 6789 and is supplied in a sturdy plastic storage case.

Includes calibration certificate.

The Britool BRIEVT2000A torque wrench 1/2 inch drive has the following specifications:
Torque range: 50 -225 Nm. 40 -160 ft.lb.
1/2 inch. Square Drive
Length. 23.1/2 inch.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot