Expert E160905 Screwdriver Set, 10 Piece SL/PH

Order Code:

95-6000

Brand: Expert by Facom MPN: E160905 EAN-13: 3258951609057

Discontinued


10 Piece BRIE160905B Screwdriver Set with bi-material, ergonomic handles. In addition, they have a round chrome plated blade in chrome vanadium steel each with a sand blasted tip. Contains:

6 x Flared Slotted: 2.5 x75mm, 3.0x75mm, 4.0 x100mm, 5.5 x 125mm, 6.5 x 150mm and 4.0 x 30mm.
4 x Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 125mm and PH2 x 30mm.


ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot