Expert E113925 Metric Short Arm Hexagon Key 13mm

Order Code:

95-6172

Brand: Expert by Facom MPN: E113925 EAN-13: 3258951139257
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 13mm
Arm Length: 145mm
L Length: 63mm
Weight: 212g


Type Hex Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot