Expert E113917 Metric Short Arm Hexagon Key 5mm

Extended range
Order Code:

95-6164

Brand: Expert by Facom MPN: E113917 EAN-13: 3258951139172
Qty Was Unit Price (Ex VAT)
1+ £2.06   £1.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 5mm
Arm Length: 85mm
L Length: 33mm
Weight: 18g


Type Hex Key

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot