Christmas Opening Hours and Delivery Dates here

Expert E084809 Curved Jaw Locking Pliers 225mm (9in)

Order Code:

95-5978

Brand: Expert by Facom MPN: E084809 EAN-13: 3258950848099
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Britool Locking Pliers have curved jaws and a short nose. They have an anti-corrosion chrome-plated body, precision machined grips and teeth along the entire jaw. Tightening strength is adjustable by knob and a lever allows for easy release.

The Britool E084809 Locking Pliers have the following specifications:

Length: 229mm (9in).
Capacity: Flat Surface: 45mm.
Weight: 659g.


Type Plier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot