Expert E034806 Multi-Tool Set of 124 Metric 1/4 & 1/2in Drive

Order Code:

95-6079

Brand: Expert by Facom MPN: E034806 EAN-13: 3258950348063

Discontinued


The Britool 1/4 & 1/2in Drive 124 piece multi-tool set is supplied in a handy carry case with metal clasps which also converts into a modular storage system for use in roller cabinets. Consisting of:

13 x 1/4in 6-Point Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm.

16 x 1/2in 6-Point Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 & 32mm.

1 x 49 Piece Screwdriver Bit Set: Bits: Slotted: 4, 4.5, 5.5, 6.5(2) & 8mm, Phillips: PH1(2), PH2(3) & PH3, Pozidriv: PZ1(2), PZ2(3), PZ3(2), TORX: T10(2), T15(2), T20(2), T25(2) & T30(2), ResisTorx: TT10, TT15(2), TT20(2), TT25(2), TT30(2) & TT40, Hex: 2mm, 3mm(2), 4mm(2), 5mm(2) & 6mm(2), 1 x Magnetic Bit Holder with Locking Ring.

1 x 250mm Twin Slip-Joint Multi-Grip Pliers.
1 x 160mm Mechanics Diagonal Cutting Pliers.
1 x 40° Angled Half-Round Long Nose Pliers.

11 x Combination Spanners: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm.

9 x Short Hex Keys in Sleeve: 1.5, 2, 2.5, 3, 4, 5, 6, 8 & 10mm.

7 x TORX Keys in Sleeve: T10, T15, T20, T25, T27, T30 & T40.

6 x Screwdrivers: Phillips: PH1x100mm, PH2x125mm, Pozidriv: PZ1x100mm, PZ2x125mm, Slotted: 4x100mm & 6.5x125mm.

1 x 1/4in Locking Pear Head Ratchet.
2 x 1/4in Extensions: 55 & 100mm.
1 x 1/4in Universal Joint.
1 x 1/4in Drive Adaptor for 1/4in Bits.
1 x 1/4in Socket Nut Screwdriver Handle.

1 x 1/2in Locking Pear Head Ratchet.
2 x 1/2in Extensions: 130 & 250mm.
1 x 1/2in Universal Joint.


Type Socket set

Trustpilot